This Amphenol PT02P14-8SZ-P288 connector features 8 circular contacts with a straight body orientation and solder termination. It is rated for 600VAC and operates over a temperature range of -55 to 125°C. The connector is designed for box mount applications and has a single port.
Amphenol PT02P14-8SZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02P14-8SZ-P288 to view detailed technical specifications.
No datasheet is available for this part.