This Amphenol PT02P18-11PY-P288 is a box mount circular connector with 11 contacts, rated for 1000VAC. It has a straight body orientation and a solder termination method. The connector is designed for use in applications with operating temperatures between -55°C and 125°C.
Amphenol PT02P18-11PY-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02P18-11PY-P288 to view detailed technical specifications.
No datasheet is available for this part.