Amphenol PT02SE-10-6P(LC) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02SE-10-6P(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.