Environmentally resistant circular connector featuring a straight, box mount receptacle with a shell size of 12. Constructed with an aluminum body and shell, plated in cadmium, it offers 3 male pin contacts made of copper alloy with gold plating. Rated for 13A current and operating temperatures from -55°C to 125°C, this connector adheres to MIL-DTL-26482 standards and utilizes crimp termination.
Amphenol PT02SE-12-3PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-12-3PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.