
Circular connector, 8-position male receptacle with straight orientation. Features aluminum body with cadmium plating, copper alloy contacts with gold plating, and a 7.5A current rating. Designed for panel, flange, or box mounting, this MIL-DTL-26482 Series I compliant component operates within a -55°C to 125°C temperature range and supports 20-24AWG wire. Rated for 600V, it offers environment resistance.
Amphenol PT02SE-12-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-12-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
