
Eight-position, straight, female receptacle circular connector with a shell size 12. Features an aluminum body with cadmium plating and a straight orientation. Contacts are copper alloy with gold plating, rated for 7.5A, and utilize crimp termination. Designed for box mount with flanges, this environmentally resistant connector operates between -55°C and 125°C, conforming to MIL-DTL-26482 Series I standards.
Amphenol PT02SE-12-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-12-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.