Amphenol PT02SE-12-8SW(LC) technical specifications.
| Mount | Box |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-12-8SW(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.