The PT02SE-14-15S013 is a box mount circular connector with 15 SKT contacts and 15 terminals. It features a straight body orientation and crimp termination method. The connector is rated for 600VAC and 10/5A. It operates within a temperature range of -55 to 125°C.
Amphenol PT02SE-14-15S013 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SE-14-15S013 to view detailed technical specifications.
No datasheet is available for this part.