18-position, straight, male pin receptacle circular connector with crimp termination. Features an aluminum shell with cadmium plating and a straight orientation. Designed for box mounting with flanges, it offers a 7.5A current rating and 600V voltage rating. Operating temperature range is -55°C to 125°C, with copper alloy contacts plated in gold. Meets MIL-DTL-26482 standards and accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT02SE-14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.