This is a circular connector with 18 contacts, rated for 600VAC, and suitable for box mount applications. It has a straight body orientation and a crimp termination method. The operating temperature range is from -55 to 125°C. The connector has a pin gender and a single port.
Amphenol PT02SE-14-18P408 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SE-14-18P408 to view detailed technical specifications.
No datasheet is available for this part.