Amphenol PT02SE-14-18S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT02 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02SE-14-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.