Circular connector, receptacle gender, featuring 5 female contacts with gold-plated copper alloy and copper contacts. This straight orientation, box mount connector utilizes a 14 shell size with an aluminum body and cadmium plating, rated for 13A current. Designed for general applications and meeting MIL-DTL-26482 standards, it operates within a temperature range of -55°C to 125°C.
Amphenol PT02SE-14-5S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-14-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.