Amphenol PT02SE-14-5S(LC) technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02SE-14-5S(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.