General purpose circular connector, receptacle gender, with 26 male pin contacts. Features straight orientation, crimp termination, and a box mount with flanges. Constructed with an aluminum body and shell, offering a green color and cadmium/chromate shell finish. Contact finish is gold over copper alloy/copper, rated for a temperature range of -55°C to 125°C, and meets MIL-DTL-26482 standards.
Amphenol PT02SE-16-26P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.