The PT02SE-16-26S320 is a 26-contact circular connector with a box mount design, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector has a maximum voltage rating of 600VAC and a maximum current rating of 5A. It is designed for use in general applications.
Amphenol PT02SE-16-26S320 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SE-16-26S320 to view detailed technical specifications.
No datasheet is available for this part.