Circular connector, receptacle gender, with 8 female contacts and 8 positions. Features straight orientation, panel/flange/box mount, and aluminum shell with cadmium plating. Copper alloy contacts offer gold plating and a 13A current rating, with a 1kV voltage rating. Designed to MIL-DTL-26482 Series I standards, this environment-resistant component utilizes crimp termination.
Amphenol PT02SE-16-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-16-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.