Circular connector, male gender, with 30 positions and 30 contacts. Features straight orientation and crimp termination. Constructed with a copper alloy contact material and gold plating for mating surfaces. Shell material is aluminum with cadmium plating, offering environmental sealing. Operating temperature range from -55°C to 125°C. Mountable via panel, flanges, or box.
Amphenol PT02SE-18-30P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.73mm |
| Gender | Male |
| Length | 32.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-18-30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.