Circular connector, receptacle gender, featuring 41 female contacts with copper alloy and copper contact material, gold plating, and a 7.5A current rating. This straight orientation, box mount connector utilizes aluminum body and shell material with cadmium plating, designed for panel and flange mounting. Operating within a temperature range of -55°C to 125°C, it adheres to MIL-DTL-26482 standards and offers environment resistance.
Amphenol PT02SE-20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.