Amphenol PT02SE-22-21P(027) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 34.49 |
| Product Depth (mm) | 40.08 |
| Product Height (mm) | 40.08 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT02SE-22-21P(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.