Amphenol PT02SE-22-41P(LC) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02SE-22-41P(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.