The PT02SE-22-55S416 is a 55-contact circular connector from Amphenol, designed for box mount applications. It features a SKT contact gender and a RCP gender, with a maximum voltage rating of 600VAC. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5A. The PT02SE-22-55S416 is suitable for general-purpose applications.
Amphenol PT02SE-22-55S416 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT02SE-22-55S416 to view detailed technical specifications.
No datasheet is available for this part.