Environment-resistant circular receptacle with 61 female contacts, featuring gold-plated copper alloy contacts and a straight, box-mount configuration. This MIL-DTL-26482 Series I connector boasts an aluminium shell, rubber insulation, and a 7.5A current rating, operating across a temperature range of -55°C to 125°C. Designed for crimp termination, it offers a robust solution for demanding applications.
Amphenol PT02SE-24-61S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-24-61S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.