Circular connector, panel mount receptacle with 3 male pin contacts, featuring a straight orientation and crimp termination. Constructed with an aluminum shell plated in cadmium and chromate, it offers a current rating of 7.5A and a voltage rating of 1kV. Designed for a wide operating temperature range of -55°C to 125°C, this MIL-DTL-26482 Series I compliant component utilizes copper alloy contacts with gold plating for reliable connections.
Amphenol PT02SE-8-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-8-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.