
Circular connector receptacle featuring a 3-position straight configuration with female socket contacts. Constructed with an aluminum shell and body, plated in cadmium, and utilizing copper alloy contacts with gold plating. Rated for 7.5A current and operating temperatures from -55°C to 125°C, this connector is designed for box mount applications and adheres to MIL-DTL-26482 standards.
Amphenol PT02SE-8-33S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02SE-8-33S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.