
The PT02SE12-3P-LC receptacle connector features a body and shell made of aluminium with a cadmium plating, while its contacts are made of copper alloy with a gold plating. It has a circular contact shape and a crimp termination. The connector is designed for panel, flanges, or box mounting and is rated for environment resistant applications. It is not radiation hardened and is not compliant with Reach SVHC. The connector is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk.
Amphenol PT02SE12-3P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02SE12-3P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.