The PT02SE14-15SZ-P288 is a 15-contact circular connector from Amphenol, designed for box mount applications. It features a SKT contact gender and a RCP gender, with a maximum voltage rating of 600VAC. The connector operates within a temperature range of -55°C to 125°C. The Amphenol PT02SE14-15SZ-P288 is suitable for use in a variety of applications, including industrial and commercial settings.
Amphenol PT02SE14-15SZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SE14-15SZ-P288 to view detailed technical specifications.
No datasheet is available for this part.