This circular connector features 18 SKT contacts and 18 RCP contacts, with a maximum voltage rating of 600VAC. It is designed for box mount applications and has a temperature range of -55°C to 125°C. The connector is terminated using a crimp method and has a straight body orientation.
Amphenol PT02SP-14-18S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SP-14-18S341 to view detailed technical specifications.
No datasheet is available for this part.