The PT02SP-16-8P101 is an 8-contact circular connector from Amphenol, designed for box mount applications. It features a type of circular connector with a pin contact gender and a termination method of crimp. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC.
Amphenol PT02SP-16-8P101 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02SP-16-8P101 to view detailed technical specifications.
No datasheet is available for this part.