The PT02W-22-36SZ(025) is a 36-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for box mount applications. The connector is rated for 600VAC and operates within a temperature range of -55°C to 125°C. It is suitable for use in a variety of applications requiring a high-voltage, high-reliability connection.
Amphenol PT02W-22-36SZ(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 36 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT02W-22-36SZ(025) to view detailed technical specifications.
No datasheet is available for this part.