The PT02W12-10PZ-P288 is a 10-contact circular connector with a right-angle contact position, suitable for box mounting. It features a termination method of solder and a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 600VAC and is designed for use in a variety of applications. The connector's body orientation is straight and it has a number of terminals equal to its number of contacts, which is 10. The connector is manufactured by Amphenol.
Amphenol PT02W12-10PZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02W12-10PZ-P288 to view detailed technical specifications.
No datasheet is available for this part.