The PT02W18-5P-P288 is a 5-pin circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 1000VAC and a maximum current rating of 17A. The connector has a straight body orientation and is terminated through soldering. It operates within a temperature range of -55°C to 125°C. The PT02W18-5P-P288 is a general-purpose connector suitable for various applications.
Amphenol PT02W18-5P-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 17A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02W18-5P-P288 to view detailed technical specifications.
No datasheet is available for this part.