The PT03A-10-2S105 is a circular connector with a SKT contact gender and 2 number of contacts. It features a solder termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is rated for 600VAC and 10A.
Amphenol PT03A-10-2S105 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT03A-10-2S105 to view detailed technical specifications.
No datasheet is available for this part.