The PT03A-12-3S009 is a circular connector with three SKT contacts, suitable for solder termination. It has a straight body orientation and a jam nut mounting style. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1000VAC and a maximum current rating of 10A.
Amphenol PT03A-12-3S009 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT03A-12-3S009 to view detailed technical specifications.
No datasheet is available for this part.