The PT03A-12-3S341 circular connector features a straight body orientation and a jam nut mounting method. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 1000VAC and a maximum current rating of 10A. It is designed for use with a solder termination method and has a 3-contact configuration.
Amphenol PT03A-12-3S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT03A-12-3S341 to view detailed technical specifications.
No datasheet is available for this part.