The PT03A-14-19S is a 19-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a copper alloy contact material and a gold finish on the mating contact. The connector is designed for panel and flange mounting and is available in bulk packaging. It is constructed with an aluminum shell and a cadmium finish, with a copper alloy contact material and a gold finish on the mating contact.
Amphenol PT03A-14-19S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT03A-14-19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.