The PT03A-20-24S is a 24-contact circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting method. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 5A. It operates within a temperature range of -55 to 125°C.
Amphenol PT03A-20-24S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT03A-20-24S to view detailed technical specifications.
No datasheet is available for this part.