This Amphenol PT03A8-98P connector features a circular body with three pins, suitable for wall mounting. It has a maximum operating temperature of 125°C and a maximum voltage rating of 600VAC. The connector is designed for use in applications where a high level of reliability and durability is required.
Amphenol PT03A8-98P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT03A8-98P to view detailed technical specifications.
No datasheet is available for this part.