The PT03E-22-55P connector is a 55-position circular connector with a current rating of 7.5A and gold contact plating. It is designed for use in environments with operating temperatures ranging from -55°C to 125°C. The connector features a panel and flange mount and is rated for environment resistance. It is packaged in bulk and meets the specifications of the MIL-DTL-26482 Series I, PT series.
Amphenol PT03E-22-55P technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT03E-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.