This 15-contact circular connector features a straight body orientation and a panel mount termination method. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector is designed for general use and is suitable for applications requiring a high level of reliability and durability.
Amphenol PT04A-14-15S014 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT04A-14-15S014 to view detailed technical specifications.
No datasheet is available for this part.