The PT04A-14-18S341 is a circular connector with 18 SKT contacts, suitable for panel mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 600VAC and is terminated using solder. It is designed for use in a variety of applications, including those requiring high voltage ratings.
Amphenol PT04A-14-18S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT04A-14-18S341 to view detailed technical specifications.
No datasheet is available for this part.