This circular connector features 39 SKT contacts and a RCP gender, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for panel mount applications and has a termination method of solder. The connector is rated for 600VAC and is suitable for use in a variety of electrical systems.
Amphenol PT04E-20-39S021 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT04E-20-39S021 to view detailed technical specifications.
No datasheet is available for this part.