This 3-contact circular connector features a crimp termination method and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and 5A. It is a general-purpose circular connector suitable for a variety of applications.
Amphenol PT04SE-8-33S001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT04SE-8-33S001 to view detailed technical specifications.
No datasheet is available for this part.