A 15-contact circular connector with a crimp termination method, suitable for panel mounting, and operating within a temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 10A. The connector features a straight body orientation and a single port.
Amphenol PT04SP-14-15S013 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT04SP-14-15S013 to view detailed technical specifications.
No datasheet is available for this part.