This 8-contact circular connector features a PIN gender and is rated for 1000VAC and 10A. It has a straight body orientation and is designed for panel mounting. The operating temperature range is -55 to 125°C. The connector is suitable for general use.
Amphenol PT04SP-16-8P011 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT04SP-16-8P011 to view detailed technical specifications.
No datasheet is available for this part.