
This 12mm circular connector features 10 male contacts and a straight orientation. It has a current rating of 7.5A and is plated with cadmium. The connector meets the military standard MIL-DTL-26482 and is available in bulk packaging. It is not radiation hardened and has a termination of solder.
Amphenol PT05A-12-10P technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.