The PT05A-12-3S330 is a 3-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 1000VAC and a maximum current rating of 10A. The connector has a straight body orientation and is terminated using solder. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |