The PT05A-12-8P011 is an 8-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector has a straight body orientation and a termination method of solder. It is rated for operation between -55°C and 125°C.
Amphenol PT05A-12-8P011 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT05A-12-8P011 to view detailed technical specifications.
No datasheet is available for this part.