This Amphenol PT05A-16-23P397 connector features 23 pins with a maximum operating voltage of 600VAC and a temperature range of -55°C to 125°C. It has a straight body orientation and is designed for box mounting. The connector is rated for a maximum current of 10/5, indicating a dual rating for AC and DC currents.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |