The PT05A-22-55S connector is a 55-position female box mount connector with a current rating of 7.5A. It features a body made of aluminium with a cadmium plating and contacts made of copper alloy with a gold plating. The connector is designed for use in free hanging or box mount applications and has a temperature range of -55°C to 125°C. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol PT05A-22-55S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT05A-22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.