
This 5-pin connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It has a current rating of 13A and can operate within a temperature range of -55°C to 125°C. The connector is designed for free hanging applications and is terminated with solder. It meets RoHS compliance requirements.
Amphenol PT05A14-5P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT05A14-5P-023 to view detailed technical specifications.
No datasheet is available for this part.